SAM L Imperial Hex Key, Hex size 7/16 in
- RS Stock No.:
- 211-311
- Mfr. Part No.:
- 63-7/16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.75
(exc. VAT)
€7.07
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.75 |
*price indicative
- RS Stock No.:
- 211-311
- Mfr. Part No.:
- 63-7/16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 7/16 in | |
| Short or Long Arm | Long | |
| Overall Length | 193mm | |
| Finish | Burnished | |
| Standards/Approvals | ISO 9001, LRQA, ecovadis 2022 | |
| Overall Width | 0.4375in | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 7/16 in | ||
Short or Long Arm Long | ||
Overall Length 193mm | ||
Finish Burnished | ||
Standards/Approvals ISO 9001, LRQA, ecovadis 2022 | ||
Overall Width 0.4375in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
63-7/16
The SAM Outillage long hexagonal elbow key offers exceptional grip and torque for 6-flat socket screws. With its elongated design, it provides effortless access to confined spaces while the burnished finish ensures long-lasting durability. This tool combines lightweight construction with precise craftsmanship, making it ideal for professionals and DIY enthusiasts alike. Its reliable performance and ergonomic design make it a valuable addition to any toolkit, ready to handle rigorous tasks with ease.
Designed for optimal grip on 6-flat socket screws
Long elbow design facilitates access to tight spaces
Burnished finish enhances durability and corrosion resistance
Lightweight build allows for easy handling and manoeuvrability
Precision-crafted for reliable performance and longevity
Related links
- SAM L Imperial Hex Key, Hex size 9/16 in
- SAM L Imperial Hex Key, Hex size 5/16 in
- SAM L Imperial Hex Key, Hex size 1/16 in
- SAM L Imperial Hex Key, Hex size 7/32 in
- SAM L Imperial Hex Key, Hex size 4.76 mm
- SAM Hexagon Imperial Hex Key, Hex size 7/16 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/16 in
- BETA L Imperial Hex Key, Hex size 11.11 mm
