SAM L Imperial Hex Key, Hex size 9/16 in
- RS Stock No.:
- 211-290
- Mfr. Part No.:
- 62-9/16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.17
(exc. VAT)
€7.59
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.17 |
*price indicative
- RS Stock No.:
- 211-290
- Mfr. Part No.:
- 62-9/16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 9/16 in | |
| Short or Long Arm | Short | |
| Overall Length | 155mm | |
| Finish | Burnished | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ecovadis 2022, ISO 9001, LRQA | |
| Overall Width | 0.5625in | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 9/16 in | ||
Short or Long Arm Short | ||
Overall Length 155mm | ||
Finish Burnished | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ecovadis 2022, ISO 9001, LRQA | ||
Overall Width 0.5625in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
62-9/16
The SAM Outillage short elbow hexagonal key is crafted from high-quality chrome-vanadium steel, offering exceptional durability for a range of fastening tasks. Its burnished finish enhances both the tool's appearance and its resistance to corrosion. Designed for precision, this key excels in accessing tight spaces and is ideal for working with 6-flat socket screws. The lightweight, ergonomic design ensures comfortable use, making it a valuable addition for professionals and DIY enthusiasts alike. With a guarantee that underscores its reliability, this tool promises efficiency in automotive repairs and intricate machinery.
Premium chrome-vanadium steel for unmatched strength
Burnished finish for increased longevity and wear resistance
Optimized elbow design improves leverage and access
Lightweight construction for easy handling and maneuvering
Guaranteed reliability under normal use for added peace of mind
Related links
- SAM L Imperial Hex Key, Hex size 9/16 in
- SAM L Imperial Hex Key, Hex size 1/16 in
- SAM L Imperial Hex Key, Hex size 5/16 in
- SAM L Imperial Hex Key, Hex size 7/16 in
- SAM L Imperial Hex Key, Hex size 4.76 mm
- BETA L Imperial Hex Key, Hex size 14.29 mm
- SAM L Imperial Hex Key, Hex size 5/64 in
- SAM L Imperial Hex Key, Hex size 7/32 in
