SAM L Imperial Hex Key, Hex size 3/32 in

Subtotal (1 unit)*

€0.69

(exc. VAT)

€0.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.69

*price indicative

RS Stock No.:
266-8288
Mfr. Part No.:
62-3/32
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Imperial

Product Type

Hex Key

Shape

L

Hex Size

3/32 in

Short or Long Arm

Short

Overall Length

59mm

End Type

Hex

Material

Chrome Molybdenum Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SK
The SAM short elbow hexagonal keys for 6 flat socket screw. That having burnished finish.

Chrome vanadium steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy