SAM L Imperial Hex Key, Hex size 5/8 in
- RS Stock No.:
- 211-283
- Mfr. Part No.:
- 62-5/8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€10.03
(exc. VAT)
€12.34
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.03 |
*price indicative
- RS Stock No.:
- 211-283
- Mfr. Part No.:
- 62-5/8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 5/8 in | |
| Short or Long Arm | Short | |
| Overall Length | 175mm | |
| Finish | Burnished | |
| Material | Chrome Vanadium Steel | |
| Overall Width | 0.625in | |
| Standards/Approvals | LRQA, ecovadis 2022, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 5/8 in | ||
Short or Long Arm Short | ||
Overall Length 175mm | ||
Finish Burnished | ||
Material Chrome Vanadium Steel | ||
Overall Width 0.625in | ||
Standards/Approvals LRQA, ecovadis 2022, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
62-5/8
The SAM Outillage short elbow hexagonal key is crafted from chrome-vanadium steel, ensuring both strength and longevity. Its burnished finish provides improved grip and resistance to wear, making it ideal for precise tasks. Designed for 6-flat socket screws, it excels in both professional and DIY settings, offering reliable performance in tight spaces. The tool's lightweight and compact design facilitates effortless handling, reflecting SAM Outillage's commitment to quality and craftsmanship.
Strong chrome-vanadium steel for superior durability
Burnished finish enhances grip and wear resistance
Tailored for 6-flat socket screws for versatile applications
Exceptional performance in tight or hard-to-reach areas
Lightweight design ensures easy handling and maneuverability
Related links
- SAM L Imperial Hex Key, Hex size 1/8 in
- SAM L Imperial Hex Key, Hex size 3/8 in
- SAM L Imperial Hex Key, Hex size 5/8 in
- SAM L Imperial Hex Key, Hex size 5/32 in
- SAM L Imperial Hex Key, Hex size 5/64 in
- SAM L Imperial Hex Key, Hex size 5/16 in
- SAM L Imperial Hex Key, Hex size 1/8
- SAM L Imperial Hex Key, Hex size 9/16 in
