SAM L Imperial Hex Key, Hex size 5/32 in
- RS Stock No.:
- 211-286
- Mfr. Part No.:
- 62-5/32
- Manufacturer:
- SAM
Subtotal (1 unit)*
€0.70
(exc. VAT)
€0.86
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.70 |
*price indicative
- RS Stock No.:
- 211-286
- Mfr. Part No.:
- 62-5/32
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 5/32 in | |
| Short or Long Arm | Short | |
| Overall Length | 75mm | |
| Finish | Burnished | |
| Material | Chrome Vanadium Steel | |
| Overall Width | 0.156in | |
| Standards/Approvals | LRQA, ecovadis 2022, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 5/32 in | ||
Short or Long Arm Short | ||
Overall Length 75mm | ||
Finish Burnished | ||
Material Chrome Vanadium Steel | ||
Overall Width 0.156in | ||
Standards/Approvals LRQA, ecovadis 2022, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
62-5/32
The SAM Outillage short elbow hexagonal key embodies precision and durability with its premium chrome-vanadium steel construction and burnished finish. Designed for 6-flat socket screws, it combines ergonomic comfort with a 75mm length that provides easy access to tight spaces. Its lightweight design ensures ease of use during extended tasks, making it an essential tool for both professionals and DIY enthusiasts. The tool's reliability and effectiveness are backed by a lifetime guarantee, reflecting its high-quality craftsmanship.
High-quality chrome-vanadium steel for superior durability
Fits perfectly in tight spaces for better accessibility
Lightweight for extended use without causing fatigue
Burnished finish offers a sleek appearance and corrosion resistance
Lifetime guarantee under normal conditions for added assurance
Related links
- SAM L Imperial Hex Key, Hex size 5/32 in
- SAM L Imperial Hex Key, Hex size 7/32 in
- SAM L Imperial Hex Key, Hex size 3/32 in
- SAM L Imperial Hex Key, Hex size 5/64 in
- SAM L Imperial Hex Key, Hex size 5/16 in
- SAM L Imperial Hex Key, Hex size 5/8 in
- SAM L Imperial Hex Key, Hex size 9/16 in
- SAM L Imperial Hex Key, Hex size 1/4 in
