SAM L Imperial Hex Key, Hex size 5/16 in
- RS Stock No.:
- 211-307
- Mfr. Part No.:
- 63-5/16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€3.90
(exc. VAT)
€4.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3.90 |
*price indicative
- RS Stock No.:
- 211-307
- Mfr. Part No.:
- 63-5/16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 5/16 in | |
| Short or Long Arm | Long | |
| Overall Length | 151mm | |
| Finish | Burnished | |
| Overall Width | 0.1875in | |
| Standards/Approvals | ISO 9001, ecovadis 2022, LRQA | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 5/16 in | ||
Short or Long Arm Long | ||
Overall Length 151mm | ||
Finish Burnished | ||
Overall Width 0.1875in | ||
Standards/Approvals ISO 9001, ecovadis 2022, LRQA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
63-5/16
The SAM Outillage long hexagonal elbow key is engineered for precision and power with 6-flat socket screws. Its ergonomic shape guarantees comfortable use, even during extended projects. The burnished finish adds both durability and a refined look, while the compact design ensures easy maneuverability in tight spaces. Perfect for professionals and DIY enthusiasts, this key is a reliable tool for various fastening applications.
Ergonomic design ensures comfortable handling during long tasks
Burnished finish enhances durability and resists wear
Optimized for 6-flat socket screws providing a secure grip
Compact dimensions allow access to tight spaces
High-quality materials ensure long-term reliability
Related links
- SAM L Imperial Hex Key, Hex size 5/16 in
- SAM L Imperial Hex Key, Hex size 9/16 in
- SAM L Imperial Hex Key, Hex size 1/16 in
- SAM L Imperial Hex Key, Hex size 7/16 in
- SAM L Imperial Hex Key, Hex size 5/32 in
- SAM L Imperial Hex Key, Hex size 5/64 in
- SAM L Imperial Hex Key, Hex size 5/8 in
- SAM L Imperial Hex Key, Hex size 4.76 mm
