SAM L Imperial Hex Key, Hex size 7/32 in
- RS Stock No.:
- 211-312
- Mfr. Part No.:
- 63-7/32
- Manufacturer:
- SAM
Subtotal (1 unit)*
€1.69
(exc. VAT)
€2.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1.69 |
*price indicative
- RS Stock No.:
- 211-312
- Mfr. Part No.:
- 63-7/32
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 7/32 in | |
| Short or Long Arm | Long | |
| Overall Length | 135mm | |
| Finish | Burnished | |
| Overall Width | 0.21875in | |
| Standards/Approvals | ecovadis 2022, LRQA, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 7/32 in | ||
Short or Long Arm Long | ||
Overall Length 135mm | ||
Finish Burnished | ||
Overall Width 0.21875in | ||
Standards/Approvals ecovadis 2022, LRQA, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
63-7/32
The SAM Outillage long hexagonal elbow key is engineered for superior performance with 6-flat socket screws. Its burnished finish offers outstanding protection against corrosion, while the compact design allows for use in tight spaces. Weighing only 33g, it ensures ease of handling without sacrificing strength. This key combines precision craftsmanship with an ergonomic grip, making it an essential tool for professionals and DIY enthusiasts alike. Backed by a lifetime guarantee, it promises exceptional reliability and durability for all your fastening needs.
Optimized for 6-flat socket screws ensuring secure grip and efficient torque
Burnished finish provides excellent corrosion resistance and durability
Compact 135mm length and 33g weight for portability and ease of use
Ergonomic design enhances comfort and reduces hand fatigue
Lifetime guarantee reflects long-term reliability and quality assurance
Related links
- SAM L Imperial Hex Key, Hex size 7/32 in
- SAM L Imperial Hex Key, Hex size 5/32 in
- SAM L Imperial Hex Key, Hex size 3/32 in
- SAM L Imperial Hex Key, Hex size 7/16 in
- BETA L Imperial Hex Key, Hex size 7/32
- BETA 7 piece L Imperial Hex Key Set 1/8 in 3/32 in 5/32 in, 7/32 in
- Facom L Imperial Hex Key, Hex size 5.56 mm
- BETA L Imperial Hex Key, Hex size 5.56 mm
