SAM L Imperial Hex Key, Hex size 7/32 in
- RS Stock No.:
- 211-289
- Mfr. Part No.:
- 62-7/32
- Manufacturer:
- SAM
Subtotal (1 unit)*
€1.32
(exc. VAT)
€1.62
(inc. VAT)
Temporarily out of stock
- 66 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.32 |
*price indicative
- RS Stock No.:
- 211-289
- Mfr. Part No.:
- 62-7/32
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 7/32 in | |
| Short or Long Arm | Short | |
| Overall Length | 94mm | |
| Finish | Burnished | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 9001, ecovadis 2022, LRQA | |
| Overall Width | 0.21875in | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 7/32 in | ||
Short or Long Arm Short | ||
Overall Length 94mm | ||
Finish Burnished | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 9001, ecovadis 2022, LRQA | ||
Overall Width 0.21875in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
62-7/32
The SAM Outillage short elbow hexagonal key combines high-grade chrome-vanadium steel with a burnished finish to ensure exceptional strength and corrosion resistance. Its offset shape is specifically designed to reach tight spaces, making it perfect for a variety of tasks involving 6-flat socket screws. This tool's lightweight and durable construction facilitates comfortable use in automotive, mechanical, or general maintenance work. Backed by a guarantee against defects, it reflects SAM Outillage's dedication to quality and reliability.
High-grade chrome-vanadium steel for superior strength
Burnished finish offers enhanced corrosion protection
Optimized for 6-flat socket screws for versatile use
Offset shape provides easy access to confined spaces
Lightweight yet durable for effortless handling
Related links
- SAM L Imperial Hex Key, Hex size 7/32 in
- SAM L Imperial Hex Key, Hex size 5/32 in
- SAM L Imperial Hex Key, Hex size 3/32 in
- SAM L Imperial Hex Key, Hex size 7/16 in
- BETA L Imperial Hex Key, Hex size 7/32
- BETA 7 piece L Imperial Hex Key Set 1/8 in 3/32 in 5/32 in, 7/32 in
- Bondhus T Imperial Hex Key, Hex size 7/32 in
- Wera L Imperial Hex Key Set, Hex size 7/32
