SAM L Metric Hex Key, Hex size 32 mm
- RS Stock No.:
- 211-497
- Mfr. Part No.:
- 63-32
- Manufacturer:
- SAM
Subtotal (1 unit)*
€82.34
(exc. VAT)
€101.28
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.34 |
*price indicative
- RS Stock No.:
- 211-497
- Mfr. Part No.:
- 63-32
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 32 mm | |
| Short or Long Arm | Long | |
| Overall Length | 396mm | |
| Finish | Burnished | |
| Overall Width | 125mm | |
| Standards/Approvals | NF ISO 2936, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 32 mm | ||
Short or Long Arm Long | ||
Overall Length 396mm | ||
Finish Burnished | ||
Overall Width 125mm | ||
Standards/Approvals NF ISO 2936, ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
63-32
The SAM Outillage long hexagonal elbow key is crafted for professionals seeking precision and durability. Its ergonomic design ensures comfort and powerful torque application. The burnished finish not only looks sophisticated but also resists wear, making it ideal for frequent use. Designed to handle tough tasks in tight spaces, this tool blends functionality with expert craftsmanship for an essential addition to any toolkit.
Engineered for hexagon socket screws ensuring precise fit
Ergonomic shape provides comfort during prolonged use
Burnished finish enhances durability and wear resistance
Precision-crafted for high performance and reliability
Extended reach allows easy access to confined areas
Related links
- SAM L Imperial Hex Key, Hex size 7/32 in
- SAM L Imperial Hex Key, Hex size 5/32 in
- BETA L Metric Hex Key, Hex size 32 mm
- Facom L Metric Hex Key, Hex size 32 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 32 mm
- Teng Tools Hex Metric Hex Key, Hex size 32 mm
- SAM L Metric Hex Key, Hex size 2.5 mm
- SAM L Metric Hex Key, Hex size 9 mm
