Teng Tools Hex Metric Hex Key, Hex size 32 mm

Image representative of range

Subtotal (1 unit)*

€134.82

(exc. VAT)

€165.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€134.82

*price indicative

RS Stock No.:
809-334
Mfr. Part No.:
310532
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key

Unit of Measure

Metric

Shape

Hex

Hex Size

32 mm

Overall Length

125mm

End Type

Hex

Finish

Black Phosphate

Material

Chrome Vanadium

Standards/Approvals

2936

COO (Country of Origin):
TW
The Teng Tools hex key is a high-precision tool designed for metric hexagon adjustments, Ideal for anyone requiring reliable fastening solutions. Its robust construction and ergonomic design ensure optimal performance in demanding situations.

Individually marked for size for precise identification

Ground key ends provide a better finish and accurate fit

Manufactured from chrome vanadium steel for enhanced durability

Designed and manufactured to DIN 2936 standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy