SAM L Metric Hex Key, Hex size 25 mm
- RS Stock No.:
- 208-277
- Mfr. Part No.:
- 66-25L
- Manufacturer:
- SAM
Subtotal (1 unit)*
€4.07
(exc. VAT)
€5.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.07 |
*price indicative
- RS Stock No.:
- 208-277
- Mfr. Part No.:
- 66-25L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 25 mm | |
| Short or Long Arm | Long | |
| Overall Length | 105mm | |
| Height Safe | 20 mm | |
| Finish | Brown, Burnished | |
| Material | Steel | |
| Standards/Approvals | NF EN ISO 10664 | |
| Overall Width | 6mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 25 mm | ||
Short or Long Arm Long | ||
Overall Length 105mm | ||
Height Safe 20 mm | ||
Finish Brown, Burnished | ||
Material Steel | ||
Standards/Approvals NF EN ISO 10664 | ||
Overall Width 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
66-25L
The SAM Outillage Torx long elbow hexagonal key is crafted for precise performance and durability. Its nickel-plated finish enhances longevity and resistance to corrosion. Designed for comfort, it offers excellent leverage and access to hard-to-reach areas. Ideal for both professional trades and DIY tasks, this tool delivers reliable torque and control for all your fastening needs.
Nickel-plated finish offers durability and corrosion resistance
Ergonomic handle design ensures comfortable and efficient use
Long elbow design provides leverage and access to tight spaces
Torx pattern guarantees a secure fit on fasteners
Versatile tool suitable for professional and DIY applications
