Facom 6 piece L Imperial Hex Key Set, Hex size 4.5 mm, 6.35 mm, 6.5 mm, 8 mm
- RS Stock No.:
- 418-802
- Mfr. Part No.:
- EFPZ
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 418-802
- Mfr. Part No.:
- EFPZ
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Number of Pieces | 6 | |
| Shape | L | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Hex Size | 4.5 mm, 6.35 mm, 6.5 mm, 8 mm | |
| End Type | Hex | |
| Finish | Chrome | |
| Height Safe | No | |
| Material | Magnet | |
| Model Number | EFPZ | |
| Non-Sparking | No | |
| Short or Long Arm | Short | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Number of Pieces 6 | ||
Shape L | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Hex Size 4.5 mm, 6.35 mm, 6.5 mm, 8 mm | ||
End Type Hex | ||
Finish Chrome | ||
Height Safe No | ||
Material Magnet | ||
Model Number EFPZ | ||
Non-Sparking No | ||
Short or Long Arm Short | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Pocket 6 bit holder
6-in-1 screwdriver set on compact fixture
Comfort grip.
3 flat bits, 3 Pozidriv cross-head bits.
Integrated bit storage.
1/4 in. magnetic bit holder blade.
Related links
- Facom 6 piece L Metric Hex Key Set, Hex size 2 - 2.5 - 3 - 4 - 5 - 6 mm
- SAM 6 piece L Imperial Hex Key Set
- Facom 8 piece L Imperial Hex Key Set, Hex size 3/32 → 3/8 in
- Facom 13 piece L Imperial Hex Key Set, Hex size 3/32 → 3/4 in
- Facom 10 piece L Imperial Hex Key Set, Hex size 1/16 → 3/8 in
- Facom 7 piece L Imperial Hex Key Set, Hex size 0.028 → 3/32 in
- Bahco 13 piece L Imperial Hex Key Set, Hex size 0.05 → 9.53 mm
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 9.53 mm
