SAM 6 piece L Imperial Hex Key Set
- RS Stock No.:
- 221-4976
- Mfr. Part No.:
- 244-90
- Manufacturer:
- SAM
Subtotal (1 unit)*
€34.90
(exc. VAT)
€42.93
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.90 |
*price indicative
- RS Stock No.:
- 221-4976
- Mfr. Part No.:
- 244-90
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 6 | |
| Shape | L | |
| Short or Long Arm | Long | |
| End Type | Hexagon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 6 | ||
Shape L | ||
Short or Long Arm Long | ||
End Type Hexagon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Long hexagon key set has Dimensions 230 x 65 mm.
Hexagon Key Shape
Related links
- Facom 6 piece L Imperial Hex Key Set 6.35 mm 8 mm
- SAM 8 piece L Imperial Hex Key Set, Hex size 3/32 → 1/4 in
- Milwaukee 13 piece L Imperial Hex Key Set, Hex size ⅜ to 0.05 in
- INBUS 13 piece L Imperial Hex Key Set
- RS PRO 8 piece L Imperial Hex Key Set, Hex size 0.028 → 5/64 in
- Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8 in
- Facom 8 piece L Imperial Hex Key Set, Hex size 3/32 → 3/8 in
- Bahco 13 piece L Imperial Hex Key Set, Hex size 0.05 → 9.53 mm
