Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm

Subtotal (1 unit)*

€32.57

(exc. VAT)

€40.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.57

*price indicative

RS Stock No.:
198-1739
Mfr. Part No.:
1479MMA
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Hex Key Set

Unit of Measure

Metric

Number of Pieces

9

Shape

L

Hex Size

1.5 → 10 mm

Short or Long Arm

Short

Finish

Black

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

The Teng Tools 1479MMA series is a metric ball point hex key set. It is a set of 9 hex keys covering all the most commonly used sizes from 1.5 to 10mm. It has ball point end on the long key end giving access at angles of up to 30° and is ideal for use in confined spaces.

Regular hex end on the short arm giving the ability to apply higher torque to stubborn fastenings

Chrome vanadium steel with a black finish

Each key can be easily removed or used by simply twisting in it's individual holder

Supplied with a folding plastic holder to keep the keys together

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy