Stanley Hex Metric Hex Key Set
- RS Stock No.:
- 494-021
- Mfr. Part No.:
- 0-89-904
- Manufacturer:
- Stanley
Subtotal (1 set)*
€29.64
(exc. VAT)
€36.46
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €29.64 |
*price indicative
- RS Stock No.:
- 494-021
- Mfr. Part No.:
- 0-89-904
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Shape | Hex | |
| Overall Length | 278mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Overall Width | 112mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Shape Hex | ||
Overall Length 278mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Overall Width 112mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Hex Key Metric Set of 9 pc. is a versatile toolset designed for ease of use and comfort. It features an additional multi-position handle, which can be used in-line, as a T-handle, or an L-handle, allowing you to choose the best position for improved leverage and comfort during use. The set includes a ball hex configuration on the long arm, perfect for driving hard-to-reach set screws at an angle. Additionally, the size-marked plastic holder makes selecting the right key easy, keeping the set organized and accessible for quick use. Ideal for both professional and DIY applications, this set combines functionality and convenience.
Additional multi position handle for use in line or as a T or L handle for improved comfort and to generate more leverage
All keys stored in a size marked plastic holder for easy selection
Ball hex configuration on the long arm to allow offset driving of hard to reach set screws
Black anti corrosion galvanised finish
Can be used at an angle of up to 25°
High resistance chrome vanadium steel
Straight hex on short arm for maximum leverage
Related links
- Stanley Hex Metric Hex Key Set
- Stanley 10 piece Hex Metric Hex Key Set
- Stanley 9 piece Hex Metric Hex Key Set
- Stanley 8 piece Hex Metric Hex Key Set
- Stanley 12 piece Hex Metric Hex Key Set
- Stanley 1 piece Hex Metric Torx Key Set
- Stanley 8 piece Hex Imperial Hex Key Set
- RS PRO T Metric Hex Key Set, Hex size 2 mm
