Stanley Hex Metric Hex Key Set

Subtotal (1 set)*

€30.63

(exc. VAT)

€37.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€30.63

*price indicative

RS Stock No.:
555-747
Mfr. Part No.:
FMHT0-69048
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Hex Key Set

Unit of Measure

Metric

Shape

Hex

Overall Length

371mm

Standards/Approvals

EN14183 Step Stool Standards

Overall Width

42mm

RoHS Status: Exempt

COO (Country of Origin):
FR

Stanley Hex Key Set, 371mm Overall Length, 42mm Overall Width - FMHT0-69048


This hex key set is a metric tool collection intended for tightening and loosening hex fasteners across workshop and site environments. Supplied by Stanley, it features a hex-shaped configuration for manual torque application and is sized for compact storage and routine professional tasks.

Features and Benefits:


• Complies with EN14183 standards to meet step stool criteria
• Metric sizing for precise, imperial-free adjustments
• Hex-shaped profile for consistent socket engagement
• Overall width of 42mm for organised tool carriage
• Overall length of 371mm for compact portability

Applications


• Suitable for assembly of metric-fastened components
• Ideal for maintenance tasks requiring metric Allen keys
• Used with compact tool kits for site engineers
• Can be used for workshop fit-out and routine servicing

What measurement system do these tools use and why is it relevant?


They employ metric sizing, which aligns with metric-threaded fasteners and avoids conversion errors on equipment specified in millimetres.

How does the hex profile affect contact with fasteners?


The six-sided geometry distributes torque across the flats, reducing the risk of cam-out and improving contact consistency during manual turning.

What does the overall length indicate for storage and transport?


The 371mm total length denotes the assembled or stored footprint, aiding planning for compact storage solutions in tool bags or racks.

How does the stated width influence organisation in workshops?


A 42mm width allows predictable spacing in trays or holders, enabling dense but orderly placement within a tool chest.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy