Stanley Hex Metric Hex Key Set
- RS Stock No.:
- 555-748
- Mfr. Part No.:
- FMHT0-69049
- Manufacturer:
- Stanley
Subtotal (1 set)*
€35.84
(exc. VAT)
€44.08
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €35.84 |
*price indicative
- RS Stock No.:
- 555-748
- Mfr. Part No.:
- FMHT0-69049
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Shape | Hex | |
| Overall Length | 371mm | |
| Overall Width | 43mm | |
| Standards/Approvals | EN14183 Step Stool Standards | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Shape Hex | ||
Overall Length 371mm | ||
Overall Width 43mm | ||
Standards/Approvals EN14183 Step Stool Standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Stanley Hex Key Set, 371mm Overall Length, 43mm Overall Width - FMHT0-69049
This hex key set provides a selection of metric hex wrenches for use in industrial and professional settings. Designed for tasks requiring hex fastener engagement, it is suitable for technicians and tradespeople who need reliable access to recessed hex fittings during maintenance and assembly operations.
Features and Benefits:
• Metric sizes included for precise fastener engagement
• Hex-shaped tools ensure positive contact with fasteners
• Overall length supports extended reach in confined spaces
• Narrow profile enables access in restricted apertures
• Robust construction for sustained workshop use
• Hex-shaped tools ensure positive contact with fasteners
• Overall length supports extended reach in confined spaces
• Narrow profile enables access in restricted apertures
• Robust construction for sustained workshop use
Applications
• Suitable for servicing step stools assessed to EN14183 standards
• Ideal for assembly of industrial machinery with hex fasteners
• Used with maintenance tasks requiring long-reach access
• Can be used for precision adjustments on mechanical components
• Ideal for assembly of industrial machinery with hex fasteners
• Used with maintenance tasks requiring long-reach access
• Can be used for precision adjustments on mechanical components
What measurement system do the tools use?
They are manufactured to metric sizing for compatibility with metric hex fasteners.
How does the set assist when working at height on platforms?
The tool geometry allows controlled engagement with recessed fittings used on elevated equipment, reducing slippage during adjustments.
What physical footprint should I allow for storage?
The complete set occupies a compact pack approximately 43mm across, allowing easy integration into tool kits or racking.
Are these keys suitable for industrial daily use?
The sets configuration and build are intended to meet routine heavy-use demands typical in industrial workshops.
Related links
- Stanley Hex Metric Hex Key Set
- Stanley 9 piece Hex Metric Hex Key Set
- Stanley 10 piece Hex Metric Hex Key Set
- Stanley 8 piece Hex Metric Hex Key Set
- Stanley 12 piece Hex Metric Hex Key Set
- INBUS 8 piece Metric Hex Key Set
- RS PRO T Metric Hex Key Set, Hex size 2 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 5 mm
