Teng Tools L Key Metric Torx Key, Hex size 50
- RS Stock No.:
- 811-054
- Mfr. Part No.:
- 320050BL
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.60 |
*price indicative
- RS Stock No.:
- 811-054
- Mfr. Part No.:
- 320050BL
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Torx Key | |
| Unit of Measure | Metric | |
| Shape | L Key | |
| Hex Size | 50 | |
| Short or Long Arm | Long, Short | |
| Overall Length | 152mm | |
| End Type | Ball Point | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Torx Key | ||
Unit of Measure Metric | ||
Shape L Key | ||
Hex Size 50 | ||
Short or Long Arm Long, Short | ||
Overall Length 152mm | ||
End Type Ball Point | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ball point TX key is designed for accessing fasteners at angles of up to 25°, making it Ideal for confined spaces. Its regular TX end allows for the reliable application of higher torque.
Ball point end enables access to fasteners at angles of up to 25°
Regular TX end provides enhanced torque application on the short ARM
Constructed from Durable chrome vanadium steel for longevity
Black phosphate finish offers added protection against wear
Related links
- Teng Tools L Key Metric Torx Key, Hex size 25
- Teng Tools L Key Metric Torx Key, Hex size 8
- Teng Tools L Key Metric Torx Key, Hex size TPX30
- Teng Tools L Key Metric Torx Key, Hex size 15
- Teng Tools L Key Metric Torx Key
- Teng Tools L Key Metric Hex Key, Hex size 14 mm
- Teng Tools L Key Metric Hex Key, Hex size 2.5 mm
- Teng Tools L Key Metric Hex Key, Hex size 2 mm
