Stanley 9 piece Hex Metric Hex Key Set

Subtotal (1 set)*

€10.91

(exc. VAT)

€13.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€10.91

*price indicative

RS Stock No.:
561-891
Mfr. Part No.:
2-69-265
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Hex Key Set

Unit of Measure

Metric

Number of Pieces

9

Shape

Hex

Finish

Phosphate

Material

Plastic, Metal, Resin, Polypropylene

Standards/Approvals

ASME B18.3

RoHS Status: Exempt

COO (Country of Origin):
CN

Stanley Hex Key Set, 9 Piece Count, Phosphate Finish - 2-69-265


This hex key set is a compact collection of metric hex tools designed for tightening and loosening hex fasteners in workshop and assembly environments. Supplied by Stanley, the set comprises multiple sizes held together in a moulded case, offering a corrosion-resistant finish and conformity with established mechanical fastener standards for routine maintenance and light industrial tasks.

Features and Benefits:


• Nine-piece set provides a range of metric sizes for varied fasteners
• Phosphate finish enhances resistance to surface corrosion
• Metal construction delivers torsional strength for torque applications
• Plastic, resin and polypropylene case offers organised storage
• ASME B18.3 compliance ensures dimensional accuracy for mechanical work

Applications


• Suitable for mechanical assembly tasks requiring standardised fasteners
• Ideal for maintenance of plant equipment with metric hex bolts
• Used with precision machinery where standardised tooling is needed
• Can be used for fitting furniture and fixtures with metric fasteners
• Appropriate for technicians carrying a compact toolset on site

What materials are used for the keys and case?


The keys are metal with a corrosion-resistant phosphate surface and the holder is formed from plastic, resin and polypropylene for durability.

How does the finish affect tool longevity in humid environments?


The phosphate coating reduces surface oxidation, lowering the rate of corrosion compared with untreated steel in typical workshop conditions.

Are the key sizes metric or imperial?


The set is metric, offering sizes intended for metric hex fasteners used in standard mechanical assemblies.

Does the set meet any industry standards for fastener interfaces?


It conforms to ASME B18.3 dimensional requirements for hex keys used in mechanical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy