Gedore 1 piece Hexagon Key Sets
- RS Stock No.:
- 602-486
- Mfr. Part No.:
- 2309084
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 set)*
€295.65
(exc. VAT)
€363.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €295.65 |
*price indicative
- RS Stock No.:
- 602-486
- Mfr. Part No.:
- 2309084
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Hexagon Key Sets | |
| Number of Pieces | 1 | |
| Material | Foam | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Hexagon Key Sets | ||
Number of Pieces 1 | ||
Material Foam | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gedore Check-Tool-Module is an essential precision mechanics tool designed for professionals who demand accuracy and reliability in their work. This Compact module features optimal dimensions, allowing for easy handling and storage. With a total height of 35mm, a length of 310mm, and a width of 158mm, it is structured to fit seamlessly into your toolkit. The unit is manufactured from Durable foam, ensuring that it stands up to the rigours of everyday use while protecting the contents. It serves to Streamline your workflow by efficiently organising the components needed for various tasks, ultimately enhancing productivity in precision mechanics applications.
Precision mechanics module tailored for professional use
Compact dimensions facilitate easy handling and storage
Durable foam construction offers long lasting protection
Organises essential components for efficient workflow
Ideal for a range of precision mechanics tasks
Total height of 35mm optimally suits various work environments
Total length of 310mm provides ample space for tools and parts
Total width of 158mm ensures compatibility with standard tool kits
Promotes productivity through effective organisation
