SAM 13 piece Hexagon Imperial Hex Key Set
- RS Stock No.:
- 270-9954
- Mfr. Part No.:
- 62-TR13
- Manufacturer:
- SAM
Subtotal (1 unit)*
€59.95
(exc. VAT)
€73.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.95 |
*price indicative
- RS Stock No.:
- 270-9954
- Mfr. Part No.:
- 62-TR13
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Number of Pieces | 13 | |
| Shape | Hexagon | |
| Short or Long Arm | Short | |
| End Type | Hex | |
| Standards/Approvals | NF ISO 2936, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Number of Pieces 13 | ||
Shape Hexagon | ||
Short or Long Arm Short | ||
End Type Hex | ||
Standards/Approvals NF ISO 2936, ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM case of 13 short bent male keys for 6-flat socket screws. The keys have burnished finish and the weight of the product is 2080 gram. The standards applied are NF ISO 2936 and ISO 2936.
Weight 2080 gram
Set pouch
Related links
- SAM 11 piece Hexagon Imperial Hex Key Set
- SAM 10 piece Hexagon Imperial Hex Key Set
- SAM 13 piece L Metric Hex Key Set 4 mm 6 mm 8 mm 10 mm 12 mm 17 mm,
- Bahco 10 piece Hexagon Imperial Hex Key Set 1/4 in 3/16 in 3/8 in 5/32
- Bahco 12 piece Hexagon Imperial Hex Key Set 1/2 in 1/8 in 3/32 in 5/16
- SAM 7-Piece Hex Key Set
- INBUS 13 piece L Imperial Hex Key Set
- Milwaukee 13 piece L Imperial Hex Key Set, Hex size ⅜ to 0.05 in
