SAM 10 piece Hexagon Imperial Hex Key Set

Subtotal (1 unit)*

€49.94

(exc. VAT)

€61.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.94

*price indicative

RS Stock No.:
270-9952
Mfr. Part No.:
62-TR10
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Imperial

Product Type

Hex Key Set

Number of Pieces

10

Shape

Hexagon

Short or Long Arm

Short

End Type

Hex

Standards/Approvals

ISO 2936, NF ISO 2936

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM case of 10 short bent male keys for 6-flat socket screws. The keys have burnished finish and the weight of The product is 1900 gram. The standards applied are NF ISO 2936 and ISO 2936.

Weight 1900 gram

Set pouch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy