Bondhus Hex Metric Hex Key, Hex size 1.5 → 10 mm
- RS Stock No.:
- 708-843
- Mfr. Part No.:
- BON67099
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€35.01
(exc. VAT)
€43.06
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.01 |
*price indicative
- RS Stock No.:
- 708-843
- Mfr. Part No.:
- BON67099
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hex | |
| Hex Size | 1.5 → 10 mm | |
| Overall Length | 38μm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 89μm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hex | ||
Hex Size 1.5 → 10 mm | ||
Overall Length 38μm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 89μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard finish offer a versatile solution for accessing hard-to-reach screws in confined spaces where standard hex keys fail. Designed with a unique ball end that allows for engagement at a 25° angle, these tools eliminate the hassle of trimming or filing the short arm, ensuring a smooth and precise entry into screw heads. Made from high-torque steel, they are corrosion-resistant and environmentally safe, providing users with long-lasting durability and optimal performance.
Fits into tight spaces standard hex keys cannot reach
Eliminates the need to trim and file the short arm
Constructed from high-torque steel for enhanced durability
ProGuard finish offers environmental safety and corrosion resistance
Chamfered short ARM design eliminates burrs for smoother handling
Improved tool grip with up to 20% stronger performance compared to standard grades
Related links
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bondhus Hex Metric Hex Key, Hex size 2 → 8 mm
- BETA 9 piece Ball Nose Metric Hex Key, Hex size 1.5 → 10 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Expert by Facom 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS PRO 16 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
