Bondhus Hex Metric Hex Key, Hex size 2 → 8 mm
- RS Stock No.:
- 708-903
- Mfr. Part No.:
- BON12587
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€12.26
(exc. VAT)
€15.08
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.26 |
*price indicative
- RS Stock No.:
- 708-903
- Mfr. Part No.:
- BON12587
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hex | |
| Hex Size | 2 → 8 mm | |
| Overall Length | 57μm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 38μm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hex | ||
Hex Size 2 → 8 mm | ||
Overall Length 57μm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 38μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Hex End T-Handle Sets are expertly designed tools that enhance efficiency and grip during use. Crafted with solid steel handles and featuring a welded handle/blade connection, these tools ensure longevity and reliability in various applications. The ergonomic handle design offers comfort and reduces user fatigue, while the flywheel effect streamlines tasks for increased productivity. With a smooth, non-porous coating that extends along the blade, they provide excellent wear resistance, making them Ideal for both professional and home use. Bondhus is committed to quality, giving you tools that not only perform but also stand the test of time.
Flywheel effect saves time by increasing efficiency
Smooth, non-porous handle coating prevents wear and tear
Handle coating extends along the blade for added protection
Corrosion-resistant finish provides long-lasting reliability
Environmentally safe materials enhance user confidence
Superior torque performance offers up to 20% more strength
Twice the grip and improved wear resistance compared to standard tools
Related links
- Bondhus Hex Metric Hex Key, Hex size 1.5 → 10 mm
- Bahco 8 piece L Metric Hex Key Set, Hex size 2 → 8 mm
- Bondhus T-Handle Metric Hex Key, Hex size 2 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 2 → 8 mm
- Wiha 7 piece T Metric Hex Key Set, Hex size 2 → 8 mm
- RS PRO 19 piece L Imperial Hex size 2 → 8 mm, T6 → T25
- Teng Tools Hex Metric Hex Key, Hex size 2 mm
- Bondhus 6 piece T Metric Hex Key Set, Hex size 2 → 6 mm
