Wiha 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS Stock No.:
- 249-8819
- Distrelec Article No.:
- 302-47-311
- Mfr. Part No.:
- 43851
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€58.58
(exc. VAT)
€72.05
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.58 |
*price indicative
- RS Stock No.:
- 249-8819
- Distrelec Article No.:
- 302-47-311
- Mfr. Part No.:
- 43851
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 10 | |
| Shape | L | |
| Hex Size | 1.5 → 10 mm | |
| Short or Long Arm | Long | |
| Non-Sparking | No | |
| End Type | Hexagonal Ball | |
| Height Safe | No | |
| Finish | Matt Chrome Plated | |
| Standards/Approvals | ISO 2936L | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 10 | ||
Shape L | ||
Hex Size 1.5 → 10 mm | ||
Short or Long Arm Long | ||
Non-Sparking No | ||
End Type Hexagonal Ball | ||
Height Safe No | ||
Finish Matt Chrome Plated | ||
Standards/Approvals ISO 2936L | ||
- COO (Country of Origin):
- PL
The Wiha Tools 43851 Hexagonal ball end MagicRing holding feature holds all hex screws in place without a magnet,always the correct key when you need it, the ball end facilitates access to screws and allows you to work at an angle of up to 25 degrees.
Chrom-vanadium steel material
Quantity in set-10
chromium plating material
ball end reduces screwing time,makes easier to put the key into the screw socket and enables inclined operation
hardened.
Related links
- Wiha 10 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Wiha 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 10 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 10 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- CK 10 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 7 mm 10 mm
