Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/64 in
- RS Stock No.:
- 708-896
- Mfr. Part No.:
- BON15706
- Manufacturer:
- Bondhus
Subtotal (1 pack of 10 units)*
€26.26
(exc. VAT)
€32.30
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.26 | €2.626 |
*price indicative
- RS Stock No.:
- 708-896
- Mfr. Part No.:
- BON15706
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Hex Key | |
| Shape | L Wrench | |
| Hex Size | 7/64 in | |
| Overall Length | 90mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 18mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial/Metric | ||
Product Type Hex Key | ||
Shape L Wrench | ||
Hex Size 7/64 in | ||
Overall Length 90mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard Finish are expertly designed tools that enhance your efficiency and accessibility when working with screws at challenging angles. These innovative L-wrenches feature a unique Ball End design that allows the end of the tool to slip into the screw at a 25° angle, promoting a natural wrist and hand movement which reduces strain during use. The superior strength of the Ball End and its remarkable working angle make these L-wrenches Ideal for tackling hard-to-reach areas without sacrificing performance. Engineered with high torque steel, they deliver exceptional durability and improved grip, ensuring even the toughest jobs can be accomplished with ease whilestanding up to the test of time.
Designed for superior strength and optimal working angles
Ideal for accessing hard-to-reach places effectively
High torque steel construction ensures durability and reliability
Corrosion-resistant finish with environmentally safe properties
Delivers up to 20% more strength, improving overall tool performance
Features a grip that resists wear and provides a secure hold
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/64 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 9/64 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/32 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/16 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/8 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
