Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/32 in
- RS Stock No.:
- 708-830
- Mfr. Part No.:
- BON15711
- Manufacturer:
- Bondhus
Subtotal (1 pack of 5 units)*
€19.25
(exc. VAT)
€23.68
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.25 | €3.85 |
*price indicative
- RS Stock No.:
- 708-830
- Mfr. Part No.:
- BON15711
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Hex Key | |
| Shape | L Wrench | |
| Hex Size | 7/32 in | |
| Overall Length | 124mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 26mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Unit of Measure Imperial/Metric | ||
Product Type Hex Key | ||
Shape L Wrench | ||
Hex Size 7/32 in | ||
Overall Length 124mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 26mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard Finish are expertly designed for precision and efficiency in fastening applications. These tools feature a unique ball end that allows for a 25° insertion angle, enabling quick and easy access to screws in hard-to-reach places, which significantly reduces the time spent on tasks. The Durable ProGuard finish not only provides superior corrosion resistance but also ensures a safer grip for enhanced handling. With a focus on strength and wear resistance, these L-wrenches are strategically constructed to withstand the rigours of demanding use, making them essential additions to any professional toolkit.
Natural hand and wrist movement is encouraged by the ergonomic angle
Outstanding strength and working angle enhance performance
Ideal for use in tight spaces where traditional tools can't reach
ProGuard finish offers up to 20% increased strength and better torque
Provides twice the corrosion resistance compared to standard finishes
Environmentally safe finish resists solvents for long-lasting use
Enhanced grip ensures comfort and control during operation
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/16 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/8 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/64 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 0.050 in
