Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/16 in
- RS Stock No.:
- 708-908
- Mfr. Part No.:
- BON15715
- Manufacturer:
- Bondhus
Image representative of range
Subtotal (1 unit)*
€15.04
(exc. VAT)
€18.50
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.04 |
*price indicative
- RS Stock No.:
- 708-908
- Mfr. Part No.:
- BON15715
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L Wrench | |
| Hex Size | 7/16 in | |
| Overall Length | 191mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 38mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L Wrench | ||
Hex Size 7/16 in | ||
Overall Length 191mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches feature a ProGuard finish designed for precision and efficiency. These innovative tools allow for a 25° entry angle into screws, facilitating quick and easy insertion even in hard-to-reach spaces. Engineered to enhance hand and wrist movement, they maintain superior strength and torque, making them perfect for various applications. Built from high-quality steel, these wrenches exhibit exceptional corrosion resistance, outperforming standard grades and ensuring longevity and reliability for any workspace.
Quickly funnels the tool into screws, saving valuable time
Natural hand and wrist movement enhances user comfort
Superior strength and working angle suit difficult access points
Constructed from high-torque steel for enhanced performance
ProGuard finish provides up to 20% increased corrosion resistance
Offers improved grip and wear resistance compared to standard tools
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/32 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/64 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/8 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
