Bondhus L Imperial/Metric Hex Key, Hex size 5/32 in
- RS Stock No.:
- 708-897
- Mfr. Part No.:
- BON15709
- Manufacturer:
- Bondhus
Subtotal (1 pack of 10 units)*
€27.40
(exc. VAT)
€33.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.40 | €2.74 |
*price indicative
- RS Stock No.:
- 708-897
- Mfr. Part No.:
- BON15709
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L | |
| Hex Size | 5/32 in | |
| Overall Length | 107mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 21mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L | ||
Hex Size 5/32 in | ||
Overall Length 107mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 21mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard finish are engineered for optimal performance and efficiency. Designed specifically for enthusiasts and professionals alike, these wrenches allow for seamless engagement into screws at a perfect 25° angle, making them exceptionally effective in hard-to-reach areas. The innovative ball end feature not only streamlines tool insertion but also enhances natural hand and wrist movement, alleviating strain during extended use. With superior strength and durability, these tools are Ideal for both precision tasks and high-torque applications, ensuring a reliable grip and resistance to wear and solvents.
Encourages natural wrist and hand movements for comfort
Exceptional strength and durability for tough jobs
Effective in tight spots, enhancing versatility
ProGuard finish offers corrosion resistance and superior grip
Environmentally safe, providing peace of mind with usage
Up to 20% stronger and twice the wear resistance compared to standard steel
Resists solvents and offers long-lasting performance
Related links
- Bondhus L Imperial/Metric Hex Key, Hex size 9 mm
- Bondhus L Imperial/Metric Hex Key, Hex size 1/8 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 8 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 6 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/8 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/64 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/16 in
