Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/16 in
- RS Stock No.:
- 708-822
- Mfr. Part No.:
- BON15713
- Manufacturer:
- Bondhus
Subtotal (1 pack of 5 units)*
€26.08
(exc. VAT)
€32.08
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.08 | €5.216 |
*price indicative
- RS Stock No.:
- 708-822
- Mfr. Part No.:
- BON15713
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L Wrench | |
| Hex Size | 5/16 in | |
| Overall Length | 152mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L Wrench | ||
Hex Size 5/16 in | ||
Overall Length 152mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches ProGuard Finish are expertly designed tools that revolutionise the way you tackle screwdriving tasks. Specifically tailored for use in tight or hard-to-reach spaces, these L-wrenches allow for a 25° entry angle that aligns with natural hand and wrist movement, ensuring maximum comfort and efficiency during use. Their superior ball end strength enhances torque performance, making them 20% stronger than standard options, while the corrosion-resistant finish provides durability and longevity. With an environmentally safe coating that resists solvents and wear, these tools promise reliability and performance in every application, from home improvement to professional projects.
Allows for natural hand and wrist movement during use
Superior strength and working angle for enhanced performance
Effective in tight or hard-to-reach areas
High torque capability ensures efficient drive
Corrosion-resistant finish offers long-lasting durability
Environmentally safe and solvent-resistant coating
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/8 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/64 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
