Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/8 in
- RS Stock No.:
- 708-831
- Mfr. Part No.:
- BON15718
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€26.23
(exc. VAT)
€32.26
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.23 |
*price indicative
- RS Stock No.:
- 708-831
- Mfr. Part No.:
- BON15718
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L Wrench | |
| Hex Size | 5/8 in | |
| Overall Length | 248mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 48mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L Wrench | ||
Hex Size 5/8 in | ||
Overall Length 248mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 48mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard finish are expertly designed to optimise your productivity and enhance your tool experience. Ideal for accessing screws at tricky angles, these l-wrenches feature a unique ball end that allows for a 25° engagement, making it easier to align with fasteners in tight spaces. Their superior strength combined with the high torque capability ensures that you can apply more force without the risk of breakage. Crafted for durability, these tools also resist corrosion, providing a reliable solution for both professional and home use alike. With the added environmental safety of the ProGuard finish, you GET a tool that not only performs but does so sustainably.
Ergonomic angle allows natural wrist and hand movement, reducing fatigue during prolonged use
High torque capability enhances tool performance and provides strength where it matters most
Constructed from corrosion-resistant steel for extended tool life
ProGuard finish gives superior wear resistance, reinforcing grip while resisting solvents
Environmentally friendly coating ensures safe usage without compromising on performance
Designed to reach inaccessible spots, making it a versatile addition to your toolkit
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/16 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5/64 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
