Bondhus L Wrench Imperial/Metric Hex Key, Hex size 6 mm
- RS Stock No.:
- 708-916
- Mfr. Part No.:
- BON15768
- Manufacturer:
- Bondhus
Subtotal (1 pack of 5 units)*
€23.86
(exc. VAT)
€29.35
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.86 | €4.772 |
*price indicative
- RS Stock No.:
- 708-916
- Mfr. Part No.:
- BON15768
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | L Wrench | |
| Hex Size | 6 mm | |
| Overall Length | 139mm | |
| End Type | Hex Ball End | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 31mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape L Wrench | ||
Hex Size 6 mm | ||
Overall Length 139mm | ||
End Type Hex Ball End | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 31mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End L-Wrenches with ProGuard Finish are designed for precision and efficiency in fastening tasks. Engineered to insert into screws at a convenient 25° angle, these tools allow for a comfortable grip, enabling natural hand and wrist movements. Their superior strength enhances their usability in hard-to-reach places, making them Ideal for professionals and DIY enthusiasts alike. With an environmentally safe corrosion-resistant finish that lasts up to 20% longer than standard grades of steel, these L-wrenches offer an exceptional tool grip, reducing the likelihood of slippage. Perfect for a variety of applications, The Bessey Ball End L-Wrenches combine functionality and durability, ensuring they are a reliable addition to any toolkit.
ProGuard Finish provides enhanced corrosion resistance and tool grip, increasing durability
Environmentally safe finish resists solvents and wear, ensuring longevity
Offers up to 20% stronger performance compared to standard steel grades
Designed to save time by quickly funnelling the tool into screws, reducing frustration during assembly
Superior Ball End strength for efficient torque delivery and fastener engagement
Ideal for use in challenging, hard-to-reach areas that require precision
Related links
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 5.5 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 24 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 3 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 1.27 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 0.050 in
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 7/32 in
