Teng Tools 9 piece Ball IN Tool Set, Hex size 5/64 → 3/8 in
- RS Stock No.:
- 810-472
- Mfr. Part No.:
- 1499AF
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€43.34
(exc. VAT)
€53.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.34 |
*price indicative
- RS Stock No.:
- 810-472
- Mfr. Part No.:
- 1499AF
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Unit of Measure | IN | |
| Number of Pieces | 9 | |
| Shape | Ball | |
| Hex Size | 5/64 → 3/8 in | |
| Short or Long Arm | Long | |
| End Type | Hex | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Unit of Measure IN | ||
Number of Pieces 9 | ||
Shape Ball | ||
Hex Size 5/64 → 3/8 in | ||
Short or Long Arm Long | ||
End Type Hex | ||
Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ball point hex key set consists of nine Durable tools designed for exceptional access in tight spaces, ensuring you can handle various tasks with ease and precision.
Constructed from chrome molybdenum steel for enhanced strength
Ball point end allows for access at angles of up to 25°
Regular hex end on the short ARM enables higher torque application
Each key can be easily removed and used by twisting in its holder
Includes a folding plastic holder for convenient organisation
Related links
- Teng Tools 9 piece Ball Tool Set
- RS PRO 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8 in
- Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8 in
- Wera 9 piece L Imperial Hex Key Set, Hex size 5/64 → 3/8ZZZZZZ
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 8 → 40 mm
- Teng Tools 9 piece L Key Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS PRO 9 piece Folding Imperial Hex Key Set, Hex size 5/64 → 1/4 in
