Teng Tools 9 piece Ball Tool Set
- RS Stock No.:
- 810-606
- Mfr. Part No.:
- 1479TX1
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€56.83
(exc. VAT)
€69.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.83 |
*price indicative
- RS Stock No.:
- 810-606
- Mfr. Part No.:
- 1479TX1
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Number of Pieces | 9 | |
| Shape | Ball | |
| Short or Long Arm | Long | |
| End Type | Ball Point | |
| Finish | Black | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Number of Pieces 9 | ||
Shape Ball | ||
Short or Long Arm Long | ||
End Type Ball Point | ||
Finish Black | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools TX key set is a versatile collection designed for tackling tasks in confined spaces. With ball point ends that provide access at angles up to 25°, it's Ideal for professional use where precision is key.
Ball point end allows for entry at angles up to 25°
Regular end on the short ARM provides higher torque application
Constructed from chrome vanadium steel with a Durable black finish
Each key is easily removable and can be used by twisting in its holder
Related links
- Teng Tools 9 piece Ball IN Tool Set, Hex size 5/64 → 3/8 in
- Teng Tools 9 piece Folding Piece Tool Set
- Teng Tools 9 Piece Tool Kit Tool Set with Tray
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 9 piece L Key Hex Key Set
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 8 → 40 mm
- Teng Tools 9 piece L Key Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 9-Piece 1/4 in 6 Point Socket Set
