Teng Tools 7-Piece Tool Set, Hex Shape, Long Arm
- RS Stock No.:
- 810-747
- Mfr. Part No.:
- WRTX07
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€89.40
(exc. VAT)
€109.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.40 |
*price indicative
- RS Stock No.:
- 810-747
- Mfr. Part No.:
- WRTX07
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Number of Pieces | 7 | |
| Set Contents | Wall Rack | |
| Shape | Hex | |
| Short or Long Arm | Long | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Number of Pieces 7 | ||
Set Contents Wall Rack | ||
Shape Hex | ||
Short or Long Arm Long | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools T-Handle TX/TPX Key Set features a collection of seven precision tools designed for effective fastening in tight spaces, ensuring optimal torque application on stubborn screws with both TX and TPX configurations.
Includes seven keys with T-handle designs for enhanced grip
TPX keys allow for tamper-proof fastening on specific screws
Regular TX ends provide stronger torque for difficult fastenings
Comes with a wall rack for convenient storage and accessibility
Related links
- Teng Tools 7 piece Hex inch Tool Set, Hex size 7/32 in
- Teng Tools 7 piece Hex Metric Tool Set, Hex size 2.5-10 mm
- Teng Tools 7 piece Hex Millimetre Tool Set, Hex size 2.5-10 mm
- Teng Tools 7 piece Folding inch Tool Set, Hex size 7/32 in
- Teng Tools 7 piece Hex Metric Tool Set, Hex size 8 mm
- Teng Tools 7 piece L-Shaped Metric Tool Set, Hex size 0.9 mm
- Teng Tools 7 piece Hex Tool Set
- Teng Tools 7 Piece Tool Kit Tool Set with Tray
