Teng Tools 9 piece L Key Hex Key Set
- RS Stock No.:
- 832-252
- Mfr. Part No.:
- 1479AF
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€35.53
(exc. VAT)
€43.70
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.53 |
*price indicative
- RS Stock No.:
- 832-252
- Mfr. Part No.:
- 1479AF
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key Set | |
| Number of Pieces | 9 | |
| Shape | L Key | |
| End Type | Hex | |
| Finish | Black | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key Set | ||
Number of Pieces 9 | ||
Shape L Key | ||
End Type Hex | ||
Finish Black | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools ball point hex key set is a versatile collection designed for precision fastening tasks. This set includes nine keys, perfect for accessing fasteners at challenging angles and providing optimal torque for a range of applications.
Ball point end allows access at angles of up to 25°
Regular hex end enables application of higher torque
Constructed from chrome vanadium steel with a Durable black finish
Each key can be easily removed or used from its individual holder
Related links
- Teng Tools 9 piece L Key Hex Key Set
- Teng Tools 9 piece L Key Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 8 → 40 mm
- Teng Tools 7 piece L Key Hex Key Set, Hex size 6 mm
- Teng Tools 7 piece L Key Hex Key Set, Hex size 1.5 → 6 mm
- PB SWISS TOOLS 9 piece L Metric Hex Key Set 3 mm 5 mm 81.5 mm
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
