Teng Tools 9 piece L Key Hex Key Set
- RS Stock No.:
- 832-394
- Mfr. Part No.:
- 1499TX
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€68.67
(exc. VAT)
€84.46
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.67 |
*price indicative
- RS Stock No.:
- 832-394
- Mfr. Part No.:
- 1499TX
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key Set | |
| Number of Pieces | 9 | |
| Shape | L Key | |
| End Type | Ball Point | |
| Material | Chrome Molybdenum | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key Set | ||
Number of Pieces 9 | ||
Shape L Key | ||
End Type Ball Point | ||
Material Chrome Molybdenum | ||
- COO (Country of Origin):
- TW
The Teng Tools ball point key set offers a comprehensive collection of 9 high-strength tools designed for exceptional torque application and accessibility in confined spaces. Crafted for effortless handling, these keys are perfect for professionals and enthusiasts alike.
Chrome molybdenum steel construction enhances strength and durability
Ball point end allows access at angles up to 25° for versatile usage
Regular end on short ARM facilitates higher torque application
Each key is easily removable for convenience during tasks
Related links
- Teng Tools 9 piece L Key Hex Key Set
- Teng Tools 9 piece L Key Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 7 piece L Key Hex Key Set, Hex size 6 mm
- Teng Tools 7 piece L Key Hex Key Set, Hex size 1.5 → 6 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 8 → 40 mm
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- PB SWISS TOOLS 9 piece L Metric Hex Key Set 3 mm 5 mm 81.5 mm
