Teng Tools Ball Metric Hex Key, Hex size 3 mm
- RS Stock No.:
- 838-202
- Mfr. Part No.:
- 310503BL-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€3.96
(exc. VAT)
€4.87
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.96 |
*price indicative
- RS Stock No.:
- 838-202
- Mfr. Part No.:
- 310503BL-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Ball | |
| Hex Size | 3 mm | |
| Short or Long Arm | Long | |
| Overall Length | 98mm | |
| End Type | Ball Point | |
| Finish | Black Oxide | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Ball | ||
Hex Size 3 mm | ||
Short or Long Arm Long | ||
Overall Length 98mm | ||
End Type Ball Point | ||
Finish Black Oxide | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools ball point hex key is a professional-grade tool crafted for precision and durability. Designed for everyday use, it offers exceptional accessibility to fasteners in tight spaces, enhancing efficiency during tasks.
Constructed from chrome vanadium steel for long-lasting durability
Features a corrosion-resistant black oxide finish for added protection
Long ARM includes a ball point for access at angles up to 25°
Short ARM boasts a straight hex profile for improved grip and torque transfer
Related links
- Teng Tools Ball Metric Hex Key, Hex size 4 mm
- Teng Tools Ball Metric Torx Key, Hex size 3/4 in
- Teng Tools Hex Metric Hex Key, Hex size 3 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 3 mm
- Teng Tools L Key Metric Hex Key, Hex size 3 mm
- Teng Tools L Metric Hex Key, Hex size 3 mm
- Teng Tools T-Handle Metric Hex Key, Hex size 3 mm
- Teng Tools Ball Metric Tool Set
