Teng Tools Ball Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 838-203
- Mfr. Part No.:
- 310504BL-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€4.44
(exc. VAT)
€5.46
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.44 |
*price indicative
- RS Stock No.:
- 838-203
- Mfr. Part No.:
- 310504BL-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Ball | |
| Hex Size | 4 mm | |
| Short or Long Arm | Long, Short | |
| Overall Length | 106mm | |
| End Type | Ball Point | |
| Finish | Black Oxide | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Ball | ||
Hex Size 4 mm | ||
Short or Long Arm Long, Short | ||
Overall Length 106mm | ||
End Type Ball Point | ||
Finish Black Oxide | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools hex key is a professional-grade tool designed for precision tasks. Its innovative ball-point design allows for effortless fastening in tight spaces, making it an essential addition to any toolkit.
Constructed from Durable chrome vanadium steel for enhanced strength
Corrosion-resistant black oxide finish prolongs the tool's lifespan
Long ARM with ball end enables access to fasteners at up to 25° angles
Short ARM features precise straight hex profile for optimal grip
Related links
- Teng Tools Ball Metric Hex Key, Hex size 3 mm
- Teng Tools Ball Metric Torx Key, Hex size 3/4 in
- Teng Tools L Metric Hex Key, Hex size 4 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- Teng Tools Hex Metric Hex Key, Hex size 4 mm
- Teng Tools T-Handle Metric Hex Key, Hex size 4 mm
- Teng Tools Ball Metric Tool Set
- PB SWISS TOOLS T Metric Hex Key, Hex size 4 mm
