Teng Tools Hexagon Metric Hex Key, Hex size 3 mm
- RS Stock No.:
- 809-299
- Mfr. Part No.:
- 320503
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€3.15
(exc. VAT)
€3.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.15 |
*price indicative
- RS Stock No.:
- 809-299
- Mfr. Part No.:
- 320503
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | Hexagon | |
| Hex Size | 3 mm | |
| Short or Long Arm | Extra Long | |
| Overall Length | 126mm | |
| End Type | Hex | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape Hexagon | ||
Hex Size 3 mm | ||
Short or Long Arm Extra Long | ||
Overall Length 126mm | ||
End Type Hex | ||
Finish Black Phosphate | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools extra long hex key metric tool provides precise torque and leverage, essential for accessing recessed fasteners in tight spaces. Crafted with durability, it meets the needs of both professionals and enthusiasts alike.
Individually marked for size for easy identification
Manufactured from chrome vanadium steel for enhanced strength and durability
Black phosphate finish provides corrosion resistance
Lightweight design, weighing only 9g for easy handling
Related links
- Teng Tools Hexagon Metric Hex Key, Hex size 3 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 4 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 22 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 6 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 17 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 2 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 16 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 12 mm
