Teng Tools Ball Metric Tool Set
- RS Stock No.:
- 811-048
- Mfr. Part No.:
- 320020BL
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€8.57
(exc. VAT)
€10.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.57 |
*price indicative
- RS Stock No.:
- 811-048
- Mfr. Part No.:
- 320020BL
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Unit of Measure | Metric | |
| Shape | Ball | |
| Short or Long Arm | Short | |
| Overall Length | 19mm | |
| End Type | Ball Point | |
| Finish | Black | |
| Material | Chrome Vanadium | |
| Overall Width | 95mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Unit of Measure Metric | ||
Shape Ball | ||
Short or Long Arm Short | ||
Overall Length 19mm | ||
End Type Ball Point | ||
Finish Black | ||
Material Chrome Vanadium | ||
Overall Width 95mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools Ball Point TX Key offers a 20mm size that features a ball point end, allowing access at angles up to 25° in confined spaces while providing high torque capabilities through its regular short arm.
Ball point end facilitates access in tight areas
Regular short ARM allows for greater torque application
Constructed from chrome vanadium steel for enhanced durability
Easily removable keys for convenience in use
Related links
- Teng Tools Ball Metric Torx Key, Hex size 3/4 in
- Teng Tools Ball Metric Hex Key, Hex size 4 mm
- Teng Tools Ball Metric Hex Key, Hex size 3 mm
- Teng Tools 7 piece Hex Metric Tool Set
- Teng Tools 7 piece L-Shaped Metric Tool Set, Hex size 0.9 mm
- Teng Tools 7 piece Hex Metric Tool Set, Hex size 2.5-10 mm
- Teng Tools 7 piece Hex Metric Tool Set, Hex size 8 mm
- Teng Tools Ball-Pein Hammer with Fibreglass Handle, 32 oz
