Wera L Metric Hex Key Set, Hex size 11 mm
- RS Stock No.:
- 123-0759
- Mfr. Part No.:
- 05160956001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€5.25
(exc. VAT)
€6.46
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.25 |
*price indicative
- RS Stock No.:
- 123-0759
- Mfr. Part No.:
- 05160956001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 11 mm | |
| Short or Long Arm | Short | |
| Overall Length | 120mm | |
| Non-Sparking | No | |
| Height Safe | No | |
| End Type | Hex | |
| Finish | Chrome Plated | |
| Overall Width | 11mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 11 mm | ||
Short or Long Arm Short | ||
Overall Length 120mm | ||
Non-Sparking No | ||
Height Safe No | ||
End Type Hex | ||
Finish Chrome Plated | ||
Overall Width 11mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
950 L-key, metric, chrome-plated
High quality L-keys for hexagonal socket screws. Hex-Plus offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The precise chrome-plated design ensures high corrosion protection.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
High corrosion protection thanks to chrome-plating
Metric
950 L-key, metric, chrome-plated, 11 x 120 mm
Related links
- Wera L Metric Hex Key Set, Hex size 3.0 mm
- Wera L Metric Hex Key Set, Hex size 13 mm
- Wera L Metric Hex Key Set, Hex size 6.0 mm
- Wera L Metric Hex Key Set, Hex size 6 mm
- Wera L Metric Hex Key Set 101
- Wera L Metric Hex Key Set, Hex size 10 mm
- Wera L Metric Hex Key Set, Hex size 2.5 x 112 mm
- Wera L Metric Hex Key Set, Hex size 7 mm
