Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS Stock No.:
- 188-6191
- Distrelec Article No.:
- 304-22-269
- Mfr. Part No.:
- 05073391001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€38.54
(exc. VAT)
€47.40
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.54 |
*price indicative
- RS Stock No.:
- 188-6191
- Distrelec Article No.:
- 304-22-269
- Mfr. Part No.:
- 05073391001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1.5 → 10 mm | |
| Short or Long Arm | Long | |
| End Type | Hexagonal Ball | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1.5 → 10 mm | ||
Short or Long Arm Long | ||
End Type Hexagonal Ball | ||
Finish Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CZ
Wera Hex Key Set, Long-Arm Type, Ball-Ended - 05073391001
Kit yourself out with this nine-piece hex key set from Wera. Each key has a Hex-Plus profile that creates a larger contact surface area with the screw head, meaning you don't need to worry about destroying the fastener as you work. The ball ends enable swivelling to get to those awkward-to-reach areas. As the pieces in the collection are sized from 1.5 to 10mm, you'll be covered for most fastening situations.
Features & Benefits
• Chrome-plated to resist corrosion for a long service life
• Laser-engraved for easy identification
• Supplied in a wear-resistant clip for storage and portability
Applications
• Bicycle maintenance
• Machine repairs
• Furniture assembly
• Vehicle restoration
Why choose long-arm hex keys?
Long-arm hex keys give you extra leverage to make it easier to tighten your fasteners to the degree you need. The same can be said for the reverse, as they also help to loosen stubbornly tight fixings.
Related links
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5-10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 x 50 mm → 10 x 125 mm
- Wera 9 piece L Metric Hex Key Set 1.5 mm 2 mm 4 mm 6 mm, 8 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 2 → 8 mm
- Wera 9 piece L Metric Hex Key Set 1 x 2.0x100 mm 1 x 3.0x126 mm, 1 x 4.0x140
- Wera 9 piece L Metric Hex Key Set 1 x 2.0x101 mm 1 x 3.0x123 mm, 1 x 4.0x137
- Wera 9 piece L Metric Hex Key Set 1 x 2.0x50 mm 1 x 3.0x63 mm 1
