SAM L Metric Hex Key, Hex size 1.5 mm

Subtotal (1 unit)*

€0.89

(exc. VAT)

€1.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
  • Plus 215 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.89

*price indicative

RS Stock No.:
221-5335
Mfr. Part No.:
63-1,5
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Hex Key

Shape

L

Hex Size

1.5 mm

Short or Long Arm

Long

Overall Length

62mm

End Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SK
The SAM hexagon long male elbow wrench is used for hexagon socket screws and has burnished finish.

It has 62 mm overall length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy