BETA 6 piece T Metric Hex Key Set, Hex size 2.5 → 6 mm

Subtotal (1 unit)*

€93.23

(exc. VAT)

€114.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.23

*price indicative

RS Stock No.:
225-2341
Mfr. Part No.:
T52
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Product Type

Hex Key Set

Number of Pieces

6

Shape

T

Hex Size

2.5 → 6 mm

Short or Long Arm

Long

Height Safe

No

End Type

Hex End

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA T52 is the hard thermoformed tray with tool assortment consist of the offset hexagon key wrenches. The size of the hexagon wrenches in set is 2,2.5,3,4,5,6 mm.

Hex wrenches is arrange in hard thermoformed tray

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy