BETA 8 piece T Metric Hex Key Set, Hex size 2.5 mm, 2 mm, 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5 mm, 6 mm
- RS Stock No.:
- 226-9328
- Mfr. Part No.:
- 951/S8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€177.39
(exc. VAT)
€218.19
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.39 |
*price indicative
- RS Stock No.:
- 226-9328
- Mfr. Part No.:
- 951/S8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 8 | |
| Shape | T | |
| Hex Size | 2.5 mm, 2 mm, 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5 mm, 6 mm | |
| Short or Long Arm | Long | |
| End Type | Hexagonal | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 8 | ||
Shape T | ||
Hex Size 2.5 mm, 2 mm, 3.5 mm, 3 mm, 4.5 mm, 4 mm, 5 mm, 6 mm | ||
Short or Long Arm Long | ||
End Type Hexagonal | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Hex Key Set, 8 Pieces, Long Arm Type - 951/S8
This hex key set is a T-shaped long-arm toolkit intended for metric fastening tasks in industrial settings. It provides a selection of hexagonal keys finished in chrome for improved surface protection and handling, presented as a Compact eight-piece collection that supports maintenance and assembly in automation, electronics, electrical and mechanical environments.
Features and Benefits:
• Includes 8 metric sizes for broad fastening coverage
• Long-arm configuration for enhanced reach and leverage
• T-shaped form factor for improved torque application
• Chrome finish reduces surface wear and makes cleaning easier
• Hexagonal ends ensure secure engagement with fasteners
• Long-arm configuration for enhanced reach and leverage
• T-shaped form factor for improved torque application
• Chrome finish reduces surface wear and makes cleaning easier
• Hexagonal ends ensure secure engagement with fasteners
Applications
• Suitable for adjustment of machine components in automation systems
• Ideal for maintenance of electrical enclosures and panels
• Used for assembly and servicing of electronic equipment
• Can be used for on-site mechanical joinery and repair tasks
• Ideal for maintenance of electrical enclosures and panels
• Used for assembly and servicing of electronic equipment
• Can be used for on-site mechanical joinery and repair tasks
What range of sizes does this set cover?
The set contains keys sized 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5mm and 6mm to cover common metric fasteners.
How does the tool shape affect torque and access?
The T-handle layout combined with long arms permits greater torque application while allowing access to recessed or hard-to-reach fasteners.
What material surface treatment is applied and why?
A chrome plating is used to protect the metal surfaces against abrasion and to simplify cleaning after use.
Is the product measured in imperial or metric units?
Measurements are provided in metric units suitable for industry-standard metric fasteners.
Related links
- BETA 14 piece T Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm 8 mm 10
- BETA 11 piece T Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm 8 mm, 10 mm
- BETA 8 piece T Metric Hex Key Set 2 mm 4 mm 6 mm 10 mm
- BETA 8 piece T Metric Hex Key Set 3 mm 5 mm 7 mm 10 mm
- BETA 12 piece L Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm 8 mm 10
- BETA 9 piece T Metric Hex Key Set 3 mm 4 mm 6 mm 8 mm, 10 mm
- BETA 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- BETA 6 piece T Metric Hex Key Set 4 mm 6 mm 10 mm
