BETA T Metric Hex Key, Hex size 2.5 mm
- RS Stock No.:
- 226-9314
- Mfr. Part No.:
- 951 2,5
- Manufacturer:
- BETA
Subtotal (1 unit)*
€20.57
(exc. VAT)
€25.30
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.57 |
*price indicative
- RS Stock No.:
- 226-9314
- Mfr. Part No.:
- 951 2,5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 2.5 mm | |
| Short or Long Arm | Long | |
| Overall Length | 150mm | |
| End Type | Hex Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 2.5 mm | ||
Short or Long Arm Long | ||
Overall Length 150mm | ||
End Type Hex Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 951 series is the hex keys with the male end. The size of the hexagon wrench is the 2.5 mm. The overall length of the hexagon wrench is 150 mm.
This hexagon wrench have t handle
Related links
- BETA T Metric Hex Key, Hex size 2.5 mm
- BETA T Metric Hex Key, Hex size 2.5 → 10 mm
- BETA 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- BETA 8 piece T Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm
- BETA L Metric Hex Key, Hex size 2.5 mm
- BETA 6 piece T Metric Hex Key Set 2 mm 4 mm 6 mm
- BETA T Metric Hex Key, Hex size 12 mm
- BETA T Metric Hex Key, Hex size 6 mm
