BETA T Metric Hex Key, Hex size 6 mm
- RS Stock No.:
- 226-9321
- Mfr. Part No.:
- 951 6
- Manufacturer:
- BETA
Subtotal (1 unit)*
€26.64
(exc. VAT)
€32.77
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.64 |
*price indicative
- RS Stock No.:
- 226-9321
- Mfr. Part No.:
- 951 6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 6 mm | |
| Short or Long Arm | Long | |
| Overall Length | 215mm | |
| End Type | Hex Wrench | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 6 mm | ||
Short or Long Arm Long | ||
Overall Length 215mm | ||
End Type Hex Wrench | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Hex Key, 6mm Hex Size, 215mm Overall Length - 951 6
This hex key is a T‑shaped hex wrench designed for turning hexagonal fasteners in metric systems. Constructed from steel with a chrome finish, it offers a long‑arm format suited to reach recessed or obstructed fittings while providing a robust tool for use in industrial settings such as automation, electronics, electrical and mechanical workshops.
Features and Benefits:
• 6mm hex dimension delivers precise engagement on metric fasteners
• T‑handle shape provides improved leverage and control
• Steel construction offers high structural strength during torquing
• Chrome finish resists surface corrosion and makes cleaning easier
• 215mm overall length extends reach into confined assemblies
• T‑handle shape provides improved leverage and control
• Steel construction offers high structural strength during torquing
• Chrome finish resists surface corrosion and makes cleaning easier
• 215mm overall length extends reach into confined assemblies
Applications
• Suitable for adjusting machine components in automation systems
• Ideal for maintenance tasks in electrical control panels
• Used for assembly and servicing of electronic enclosures
• Can be used for mechanical workshop maintenance and repairs
• Ideal for maintenance tasks in electrical control panels
• Used for assembly and servicing of electronic enclosures
• Can be used for mechanical workshop maintenance and repairs
What hand orientation does the design support for torquing?
The T‑shaped handle permits two‑handed or wrist‑rotated operation to increase applied torque without altering the tool geometry.
How does the finish affect tool handling in oily environments?
The chrome surface reduces adhesion of oils and grime, making the shaft easier to wipe clean and maintaining grip characteristics.
Is the tool compatible with metric fastener standards?
Yes, the tool is sized for 6mm hex fasteners commonly specified in metric hardware.
What advantage does the long ARM deliver when accessing fasteners?
The extended ARM length allows reach into narrow or recessed locations while keeping the operator clear of surrounding obstructions.
Related links
- BETA T Metric Hex Key, Hex size 6 mm
- BETA 8 piece T Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm
- BETA 6 piece T Metric Hex Key Set 4 mm 6 mm 10 mm
- BETA 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- BETA T Metric Hex Key, Hex size 2.5 mm
- BETA T Metric Hex Key, Hex size 12 mm
- BETA T Metric Hex Key, Hex size 4 mm
- BETA T Metric Hex Key, Hex size 9 mm
