BETA L Metric Hex Key, Hex size 12 mm
- RS Stock No.:
- 233-8621
- Mfr. Part No.:
- 96 12
- Manufacturer:
- BETA
Subtotal (1 unit)*
€6.98
(exc. VAT)
€8.59
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.98 |
*price indicative
- RS Stock No.:
- 233-8621
- Mfr. Part No.:
- 96 12
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 12 mm | |
| Short or Long Arm | Long | |
| Overall Length | 134mm | |
| End Type | Hex Wrench | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2936 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 12 mm | ||
Short or Long Arm Long | ||
Overall Length 134mm | ||
End Type Hex Wrench | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2936 | ||
RoHS Status: Exempt
The BETA offset hexagon key wrenches 12 mm size. It has 134 mm length and 160 gram weight.
Chrome-plated
Related links
- BETA L Metric Hex Key, Hex size 12 mm
- BETA 10 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm 12 mm
- BETA L Metric Hex Key, Hex size 4 mm
- BETA L Metric Hex Key, Hex size 27 mm
- BETA L Metric Hex Key, Hex size 4.5 mm
- BETA L Metric Hex Key, Hex size 16 mm
- BETA L Metric Hex Key, Hex size 3.5 mm
- BETA L Metric Hex Key, Hex size 5.5 mm
