BETA L Imperial Hex Key, Hex size 1/4
- RS Stock No.:
- 233-8722
- Mfr. Part No.:
- 96BP-AS 1/4
- Manufacturer:
- BETA
Subtotal (1 unit)*
€5.12
(exc. VAT)
€6.30
(inc. VAT)
Last RS stock
- Final 32 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.12 |
*price indicative
- RS Stock No.:
- 233-8722
- Mfr. Part No.:
- 96BP-AS 1/4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 1/4 | |
| Short or Long Arm | Long | |
| Overall Length | 152mm | |
| End Type | Hex Ball End | |
| Finish | Burnished | |
| Standards/Approvals | No | |
| Overall Width | 31mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 1/4 | ||
Short or Long Arm Long | ||
Overall Length 152mm | ||
End Type Hex Ball End | ||
Finish Burnished | ||
Standards/Approvals No | ||
Overall Width 31mm | ||
RoHS Status: Exempt
The BETA ball head offset hexagon wrench has 1/4 inch size. It has 152 mm length and 46 gram weight.
It has L shape
Burnished
Related links
- BETA L Imperial Hex Key, Hex size 6.35 mm
- BETA L Imperial Hex Key, Hex size 1/8
- BETA L Imperial Hex Key, Hex size 1/16
- BETA L Imperial Hex Key, Hex size 1/30 to 3/4
- BETA 8 piece L Imperial Hex Key Set 1/8 in 3/16 in 5/16 in 7/32 in
- BETA 9 piece L Imperial Hex Key Set 1/8 in 3/8 in 5/16 in 7/32 in
- BETA L Imperial Hex Key, Hex size 7/32
- BETA L Imperial Hex Key, Hex size 2.38 mm
